SN74AUP2G32DCUR

DigiKey Part Number
296-32275-2-ND - Tape & Reel (TR)
296-32275-1-ND - Cut Tape (CT)
296-32275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G32DCUR
Description
IC GATE OR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G32DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.24200¥42.42
25¥3.96160¥99.04
100¥3.17010¥317.01
250¥2.94380¥735.95
500¥2.49102¥1,245.51
1,000¥1.92485¥1,924.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.75502¥5,265.06
6,000¥1.64178¥9,850.68
15,000¥1.52856¥22,928.40
30,000¥1.44930¥43,479.00
Manufacturers Standard Package