SN74HC4060PW | |
---|---|
DigiKey Part Number | 296-33936-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4060PW |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.22200 | ¥112.22 |
90 | ¥8.74867 | ¥787.38 |
270 | ¥8.17785 | ¥2,208.02 |
540 | ¥7.22698 | ¥3,902.57 |
1,080 | ¥5.70557 | ¥6,162.02 |
2,520 | ¥5.32517 | ¥13,419.43 |
5,040 | ¥5.05891 | ¥25,496.91 |