74LVC1G57W6-7

DigiKey Part Number
74LVC1G57W6-7TR-ND - Tape & Reel (TR)
74LVC1G57W6-7CT-ND - Cut Tape (CT)
74LVC1G57W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G57W6-7
Description
IC CONFIG MULT-FUNC GATE SOT26
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-26
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G57W6-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.55900¥25.59
25¥2.13880¥53.47
100¥1.35590¥135.59
250¥1.04628¥261.57
500¥0.89190¥445.95
1,000¥0.60645¥606.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54700¥1,641.00
6,000¥0.47565¥2,853.90
15,000¥0.40431¥6,064.65
30,000¥0.38053¥11,415.90
75,000¥0.35674¥26,755.50
150,000¥0.30918¥46,377.00
Manufacturers Standard Package