CD4068BM

DigiKey Part Number
296-38906-5-ND
Manufacturer
Manufacturer Product Number
CD4068BM
Description
IC 8INPUT NAND/AND GATE 14-SOIC
Customer Reference
Detailed Description
NAND/AND Gate Configurable 1 Circuit 8 Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4068BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
NAND/AND Gate
Number of Circuits
1
Number of Inputs
8
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.31000¥12.31
10¥11.03400¥110.34
50¥10.47080¥523.54
100¥8.60140¥860.14
250¥8.04036¥2,010.09
500¥7.10526¥3,552.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

600In Stock
Ships from Rochester Electronics, LLC