CD4048BM | |
---|---|
DigiKey Part Number | 296-32891-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4048BM |
Description | IC 8IN GATE EXPND MULTI 16SOIC |
Customer Reference | |
Detailed Description | Multifunction Expandable Configurable 1 Circuit 8 Input 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4048BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Multifunction Expandable | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥11.04300 | ¥110.43 |
40 | ¥10.48200 | ¥419.28 |
120 | ¥8.61033 | ¥1,033.24 |
280 | ¥8.04882 | ¥2,253.67 |
520 | ¥7.11290 | ¥3,698.71 |
1,000 | ¥5.61539 | ¥5,615.39 |