SN74AUP1G97DRYR

DigiKey Part Number
296-SN74AUP1G97DRYRTR-ND - Tape & Reel (TR)
296-27344-1-ND - Cut Tape (CT)
296-27344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G97DRYR
Description
IC MULT-FUNC CONFIG GATE LP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G97DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.70300¥37.03
25¥3.45480¥86.37
100¥2.76260¥276.26
250¥2.56540¥641.35
500¥2.17084¥1,085.42
1,000¥1.67743¥1,677.43
2,500¥1.52945¥3,823.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.22121¥6,106.05
Manufacturers Standard Package

Other Suppliers on DigiKey

102,150In Stock
Ships from Rochester Electronics, LLC