Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,141 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥0.89406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 82 MHz | 37ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 40 µA | 3.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
14,141 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.59814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.1ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 40 µA | 4 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
16,023 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.62070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.1ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
26,494 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.73043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 76 MHz | 33ns @ 4.5V, 50pF | Positive Edge | 6mA, 6mA | 4.5V ~ 5.5V | 8 µA | 3.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
92,911 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.37621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Non-Inverted | 1 | 1 | 90 MHz | 8ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 2V ~ 5.5V | 1 µA | 1.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
10,421 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,500 : ¥0.96055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 82 MHz | 37ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 40 µA | 3.5 pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
51,494 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.47215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Inverted | 1 | 1 | 400 MHz | 4.5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 200 µA | 5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
198,666 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥1.15818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.1ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
11,635 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥1.17209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.1ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 40 µA | 4 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
15,751 In Stock | 1 : ¥3.06000 Cut Tape (CT) 5,000 : ¥0.81884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.1ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-XSON, SOT833-1 (1.95x1) | 8-XFDFN | |||
7,934 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.68936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Non-Inverted | 1 | 1 | 200 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 2.5 pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
1,439 In Stock | 1 : ¥3.15000 Cut Tape (CT) 5,000 : ¥0.76764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 315 MHz | 5.8ns @ 3.3V, 30pF | Positive Edge | 4mA, 4mA | 0.8V ~ 3.6V | 500 nA | 0.6 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-XSON, SOT833-1 (1.95x1) | 8-XFDFN | |||
30,327 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.52487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 1 | 309 MHz | 5.8ns @ 3.3V, 30pF | Positive Edge | 4mA, 4mA | 0.8V ~ 3.6V | 500 nA | 0.8 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
24,660 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.58476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Inverted | 1 | 1 | 400 MHz | 4.5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 200 µA | 5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
8,180 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.92156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Inverted | 1 | 1 | 309 MHz | 6.4ns @ 3.3V, 30pF | Positive Edge | 4mA, 4mA | 0.8V ~ 3.6V | 500 nA | 1.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
7,059 In Stock | 1 : ¥3.32000 Cut Tape (CT) 2,500 : ¥0.91096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 150 MHz | 5.2ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.2V ~ 3.6V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
12,391 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.18845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 82 MHz | 37ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 40 µA | 3.5 pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-DHVQFN (2.5x3) | 14-VFQFN Exposed Pad | |||
11,342 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.64606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.1ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
5,384 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,500 : ¥1.00212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 82 MHz | 37ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 40 µA | 3.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
11,276 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.79481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Non-Inverted | 1 | 1 | 200 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 40 µA | 2.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
13,558 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.66343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Non-Inverted | 1 | 1 | 200 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 40 µA | 2.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
7,639 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.66248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Non-Inverted | 1 | 1 | 500 MHz | 3.8ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 500 µA | 5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
12,528 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.07223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 150 MHz | 5.2ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.2V ~ 3.6V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-DHVQFN (2.5x3) | 14-VFQFN Exposed Pad | |||
11,915 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.05517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 40 MHz | 60ns @ 15V, 50pF | Positive Edge | 3.4mA, 3.4mA | 3V ~ 15V | 4 µA | 7.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
8,445 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.05585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 115 MHz | 9.3ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 2V ~ 5.5V | 2 µA | 3 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |