Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89 In Stock 12,978 Marketplace | 1 : ¥16.58000 Tube | Bulk Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 110 MHz | 9ns @ 5V, 15pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 25 mA | 0°C ~ 70°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
239 In Stock 18,455 Marketplace | 1 : ¥27.29000 Tube | Bulk Tube | Active | Master Reset | D-Type | Complementary | 1 | 4 | 110 MHz | 12ns @ 5V, 15pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 96 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
440 In Stock 24,692 Marketplace | 1 : ¥12.81000 Tube | Bulk Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 110 MHz | 9ns @ 5V, 50pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 25 mA | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
279 In Stock 1,829 Marketplace | 1 : ¥20.74000 Tube | Bulk Tube | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 125 MHz | 7ns @ 5V, 50pF | Negative Edge | 1mA, 20mA | 4.75V ~ 5.25V | 252 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
40 In Stock 23,910 Marketplace | 1 : ¥22.58000 Tube | Bulk Tube | Active | Master Reset | D-Type | Complementary | 1 | 4 | 110 MHz | 12ns @ 5V, 15pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 96 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
2,000 Marketplace | Unavailable | Tube | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 65 MHz | - | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | - | 0°C ~ 70°C (TA) | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
3,916 Marketplace | Unavailable | Bulk | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 80 MHz | 7ns @ 5V, 15pF | - | - | 4.75V ~ 5.25V | 50 mA | 0°C ~ 70°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
37,836 Marketplace | Unavailable | Bulk | Obsolete | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 80 MHz | 7ns @ 5V, 15pF | Negative Edge | - | 4.75V ~ 5.25V | 50 mA | 0°C ~ 70°C (TA) | Through Hole | 16-CDIP | 16-CDIP (0.300", 7.62mm) | |||
6,560 Marketplace | Unavailable | Bulk | Obsolete | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 80 MHz | 7ns @ 5V, 15pF | Negative Edge | - | 4.75V ~ 5.25V | 50 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
4,006 Marketplace | Unavailable | Bulk | Active | Master Reset | D-Type | Complementary | 1 | 4 | 75 MHz | 17ns @ 5V, 15pF | Positive Edge | - | 4.75V ~ 5.25V | 96 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP | |||
8,534 Marketplace | Unavailable | Bulk | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 75 MHz | 11ns @ 5V, 15pF | Positive Edge | - | 4.75V ~ 5.25V | 50 mA | 0°C ~ 70°C (TA) | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
3,127 Marketplace | Unavailable | Bulk | Active | Master Reset | D-Type | Non-Inverted | 1 | 6 | 75 MHz | 12ns @ 5V, 15pF | Positive Edge | - | 4.75V ~ 5.25V | 144 mA | 0°C ~ 70°C (TA) | Through Hole | 16-CDIP | 16-CDIP (0.300", 7.62mm) | |||
3,150 Marketplace | Unavailable | Tube | Obsolete | Standard | D-Type | Non-Inverted | 1 | 8 | 75 MHz | - | Positive Edge | 6.5mA, 20mA | 4.75V ~ 5.25V | 110 mA | 0°C ~ 70°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
7,797 Marketplace | Unavailable | Tube | Obsolete | Master Reset | D-Type | Complementary | 1 | 4 | 65 MHz | - | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | - | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
2,636 Marketplace | Unavailable | Bulk | Active | Master Reset | D-Type | Complementary | 1 | 4 | 75 MHz | 12ns @ 5V, 15pF | Positive Edge | - | 4.75V ~ 5.25V | 96 mA | 0°C ~ 70°C (TA) | Through Hole | 16-CDIP | 16-CDIP (0.300", 7.62mm) | |||
2,145 Marketplace | Unavailable | Bulk | Obsolete | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 125 MHz | 7ns @ 5V, 15pF | Negative Edge | 1mA, 20mA | 4.75V ~ 5.25V | 25 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
6,583 Marketplace | Unavailable | Bulk | Active | Master Reset | D-Type | Non-Inverted | 1 | 6 | 65 MHz | 21ns @ 5V, 50pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 96 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
8,000 Marketplace | Unavailable | Bulk | Obsolete | Master Reset | D-Type | Complementary | 1 | 4 | 110 MHz | 12ns @ 5V, 15pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 96 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.209", 5.30mm Width) | |||
0 In Stock 10,000 Marketplace | 2,000 : ¥7.27615 Tape & Reel (TR) | Tape & Reel (TR) Bulk | Obsolete | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 125 MHz | 7ns @ 5V, 15pF | Negative Edge | 1mA, 20mA | 4.75V ~ 5.25V | 25 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.209", 5.30mm Width) | |||
1,548 Marketplace | Unavailable | Bulk | Active | Master Reset | D-Type | Non-Inverted | 1 | 6 | 65 MHz | 21ns @ 5V, 50pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 144 mA | 0°C ~ 70°C (TA) | Through Hole | 16-CDIP | 16-CDIP (0.300", 7.62mm) | |||
1,375 Marketplace | Unavailable | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 100 MHz | 17ns @ 5V, 15pF | Positive Edge | - | 4.75V ~ 5.25V | 110 mA | 0°C ~ 70°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
1,803 Marketplace | Unavailable | Tube | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 6 | 110 MHz | 12ns @ 5V, 15pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 144 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
4,060 Marketplace | Unavailable | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 100 MHz | 17ns @ 5V, 15pF | Positive Edge | 6.5mA, - | 4.75V ~ 5.25V | 110 mA | 0°C ~ 70°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
1,777 Marketplace | Unavailable | Bulk | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 75 MHz | 21ns @ 5V, 50pF | Positive Edge | 6.5mA, 20mA | 4.75V ~ 5.25V | 190 mA | 0°C ~ 70°C (TA) | Through Hole | 20-CERDIP | 20-CDIP (0.300", 7.62mm) | |||
73 In Stock | 1 : ¥39.45000 Tube | Tube | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 100 MHz | 17ns @ 5V, 15pF | Positive Edge | 6.5mA, - | 4.75V ~ 5.25V | 110 mA | 0°C ~ 70°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) |