74S74PC | |
---|---|
DigiKey Part Number | 2156-74S74PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74S74PC |
Description | D FLIP-FLOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 75 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 50 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |