DM74S374J | |
---|---|
DigiKey Part Number | 2156-DM74S374J-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM74S374J |
Description | D FLIP-FLOP, S SERIES TTL |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 75 MHz | |
Max Propagation Delay @ V, Max CL | 21ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.5mA, 20mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 190 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-CERDIP | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Base Product Number |