74LVC1G80GW,125 | |
---|---|
DigiKey Part Number | 1727-6081-2-ND - Tape & Reel (TR) 1727-6081-1-ND - Cut Tape (CT) 1727-6081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GW,125 |
Description | IC FF D-TYPE SNGL 1BIT 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.04600 | ¥51.15 |
100 | ¥1.32420 | ¥132.42 |
250 | ¥1.09652 | ¥274.13 |
500 | ¥0.87714 | ¥438.57 |
1,000 | ¥0.67247 | ¥672.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58476 | ¥1,754.28 |
6,000 | ¥0.52628 | ¥3,157.68 |
15,000 | ¥0.46781 | ¥7,017.15 |
30,000 | ¥0.43857 | ¥13,157.10 |
75,000 | ¥0.38886 | ¥29,164.50 |
150,000 | ¥0.37424 | ¥56,136.00 |