SN74AHCT273PWR

DigiKey Part Number
296-4727-2-ND - Tape & Reel (TR)
296-4727-1-ND - Cut Tape (CT)
296-4727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT273PWR
Description
IC FF D-TYPE SNGL 8BIT 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT273PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
75 MHz
Max Propagation Delay @ V, Max CL
9.2ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.41200¥44.12
25¥4.11800¥102.95
100¥3.29320¥329.32
250¥3.05828¥764.57
500¥2.58782¥1,293.91
1,000¥1.99965¥1,999.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.82322¥3,646.44
6,000¥1.70558¥10,233.48
10,000¥1.58796¥15,879.60
50,000¥1.47032¥73,516.00
Manufacturers Standard Package