Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,983 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,500 : ¥1.20522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 115 MHz | 9.3ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 2V ~ 5.5V | 2 µA | 4 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
5,744 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥1.57650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Master Reset | D-Type | Non-Inverted | 1 | 8 | 110 MHz | 11ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 2V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOPB | 20-TSSOP (0.173", 4.40mm Width) |