SN74HCS74PWR

DigiKey Part Number
296-SN74HCS74PWRTR-ND - Tape & Reel (TR)
296-SN74HCS74PWRCT-ND - Cut Tape (CT)
296-SN74HCS74PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS74PWR
Description
IC FF D-TYPE DUAL 1BIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS74PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
105 MHz
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.70000¥17.00
25¥1.55720¥38.93
100¥1.15870¥115.87
250¥1.05004¥262.51
500¥0.86912¥434.56
1,000¥0.65184¥651.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.63757¥1,275.14
Manufacturers Standard Package