Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,696 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.52943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 6.4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
68,542 In Stock | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.04321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 67 MHz | 26ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 2 µA | 5 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
9,570 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,500 : ¥1.46438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 30 MHz | 60ns @ 15V, 50pF | Positive Edge | 3mA, 3mA | 3V ~ 15V | 16 µA | 7.5 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
4,601 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.21996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 60 MHz | 21ns @ 6V, 50pF | Negative Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 3 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
4,575 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.49056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 24 MHz | 90ns @ 15V, 50pF | Positive Edge | 6.8mA, 6.8mA | 3V ~ 18V | 4 µA | 5 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
7,321 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,500 : ¥1.23254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | JK Type | Complementary | 2 | 1 | 60 MHz | 28ns @ 6V, 50pF | Negative Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 10 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,610 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.40627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | JK Type | Complementary | 2 | 1 | 85 MHz | 27ns @ 6V, 50pF | Negative Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 3.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
918 In Stock | 1 : ¥1,280.07000 Strip | - | Strip | Active | Reset | T-Type | Differential | 1 | 1 | 26 GHz | - | Positive, Negative | - | 3V ~ 3.6V | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SMT (3x3) | 16-LFQFN Exposed Pad | ||
5,048 In Stock 5,000 Factory | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.54499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | JK Type | Complementary | 2 | 1 | 35 MHz | 21ns @ 6V, 50pF | Negative Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 10 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
4,866 In Stock 17,500 Factory | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥1.89292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 185 MHz | 10.5ns @ 5V, 50pF | Negative Edge | 8mA, 8mA | 2V ~ 5.5V | 2 µA | 4 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
1,775 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥1.59126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 81 MHz | 16ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 3.5 pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
1,876 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,500 : ¥1.22482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 81 MHz | 30ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 3.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
27 In Stock 13,800 Factory | 1 : ¥104.56000 Tube | Tube | Active | Reset | JK Type | Differential | 1 | 1 | 3 GHz | - | Positive Edge | - | -3V ~ -5.5V | 50 mA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |