74LVC1G74GT-Q100X | |
---|---|
DigiKey Part Number | 1727-8625-2-ND - Tape & Reel (TR) 1727-8625-1-ND - Cut Tape (CT) 1727-8625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G74GT-Q100X |
Description | IC FF D-TYPE SNGL 1BIT 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G74GT-Q100X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.85040 | ¥71.26 |
100 | ¥2.12060 | ¥212.06 |
250 | ¥1.92176 | ¥480.44 |
500 | ¥1.59040 | ¥795.20 |
1,000 | ¥1.19272 | ¥1,192.72 |
2,500 | ¥1.09335 | ¥2,733.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.02708 | ¥5,135.40 |
10,000 | ¥0.96083 | ¥9,608.30 |
25,000 | ¥0.88131 | ¥22,032.75 |
50,000 | ¥0.84817 | ¥42,408.50 |