Counters, Dividers

Results: 7
Manufacturer
Microchip TechnologyNexperia USA Inc.Toshiba Semiconductor and Storage
Series
100EP74AHC74VHC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
Binary CounterDivide-by-1024Divide-by-2Divide-by-4
Direction
-Up
Number of Bits per Element
128101214
Reset
-Asynchronous
Count Rate
210 MHz4 GHz
Trigger Type
Negative EdgePositive, Negative
Voltage - Supply
2 V ~ 5.5 V3 V ~ 5.5 V3.3 V ~ 5 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-3538-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
5-TSSOP8-MSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
74VHC4040FT
IC BINARY COUNTER 12BIT 16TSSOP
Toshiba Semiconductor and Storage
75,640
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.99565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
12
Asynchronous
-
210 MHz
Negative Edge
2 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
SOT 353
74AHC1G4210GWH
IC DIVIDER 10-BIT 5TSSOP
Nexperia USA Inc.
10,717
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.61985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Divide-by-1024
Up
1
10
-
-
-
Negative Edge
2 V ~ 5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
SOT 353
74AHC1G4208GWH
IC DIVIDER BY 2 8-BIT 5TSSOP
Nexperia USA Inc.
1,094
In Stock
1 : ¥4.59000
Cut Tape (CT)
3,000 : ¥1.54702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Divide-by-2
Up
1
8
-
-
-
Negative Edge
2 V ~ 5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
SOT 353
74AHC1G4212GWH
IC DIVIDER BY 2 12-BIT 5TSSOP
Nexperia USA Inc.
3,956
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.58627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Divide-by-2
Up
1
12
-
-
-
Negative Edge
2 V ~ 5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
8-TSSOP 8-MSOP
SY100EP33VKG
IC DIVIDER BY 4 1-BIT 8MSOP
Microchip Technology
112
In Stock
1 : ¥47.86000
Tube
Tube
Active
Divide-by-4
-
1
2
Asynchronous
-
4 GHz
Positive, Negative
3.3 V ~ 5 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOT 353
74AHC1G4214GW-Q10H
IC DIVIDER BY 2 14-BIT 5TSSOP
Nexperia USA Inc.
5,790
In Stock
1 : ¥5.27000
Cut Tape (CT)
3,000 : ¥1.43671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Divide-by-2
Up
1
14
-
-
-
Negative Edge
2 V ~ 5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
8-TSSOP 8-MSOP
SY100EP32VKG
IC DIVIDER BY 2 1-BIT 8MSOP
Microchip Technology
316
In Stock
1 : ¥44.89000
Tube
Tube
Active
Divide-by-2
-
1
1
Asynchronous
-
4 GHz
Positive, Negative
3 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 7

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.