Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
791 In Stock | 1 : ¥9.01000 Tube | Tube | Active | Counter, Decade | Up | 1 | 5 | Asynchronous | Synchronous | 16 MHz | Positive Edge | 3 V ~ 18 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
261 In Stock 28,182 Marketplace | 1 : ¥14.86000 Tube | Bulk Tube | Active | Binary Counter | Up | 1 | 4 | Asynchronous | - | 35 MHz | Negative Edge | 2 V ~ 6 V | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
1,044 In Stock 353 Marketplace | 1 : ¥23.72000 Tube | Bulk Tube | Active | Counter, Decade | Up | 1 | 4 | Asynchronous | - | 42 MHz | Negative Edge | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |