MC74ACT541DTR2G

DigiKey Part Number
MC74ACT541DTR2GOSTR-ND - Tape & Reel (TR)
MC74ACT541DTR2GOSCT-ND - Cut Tape (CT)
MC74ACT541DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74ACT541DTR2G
Description
IC BUFF NON-INVERT 5.5V 20TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT541DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.06962¥7,674.05
5,000¥2.95421¥14,771.05
12,500¥2.86189¥35,773.62
25,000¥2.85641¥71,410.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.57600¥65.76
25¥6.23960¥155.99
100¥4.79210¥479.21
250¥4.23496¥1,058.74
500¥4.01196¥2,005.98
1,000¥3.12038¥3,120.38
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥6.80900¥68.09
25¥6.46080¥161.52
100¥4.96220¥496.22
250¥4.38528¥1,096.32
500¥4.15438¥2,077.19
1,000¥3.23114¥3,231.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.