74ACT541MTCX | |
---|---|
DigiKey Part Number | 74ACT541MTCXTR-ND - Tape & Reel (TR) 74ACT541MTCXCT-ND - Cut Tape (CT) 74ACT541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT541MTCX |
Description | IC BUFF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT541MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.90300 | ¥69.03 |
25 | ¥6.54920 | ¥163.73 |
100 | ¥5.02850 | ¥502.85 |
250 | ¥4.44376 | ¥1,110.94 |
500 | ¥4.20998 | ¥2,104.99 |
1,000 | ¥3.27441 | ¥3,274.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.11073 | ¥7,776.83 |
5,000 | ¥2.99377 | ¥14,968.85 |
12,500 | ¥2.90022 | ¥36,252.75 |
25,000 | ¥2.89466 | ¥72,366.50 |