MM74HC244WMX

DigiKey Part Number
MM74HC244WMXTR-ND - Tape & Reel (TR)
MM74HC244WMXCT-ND - Cut Tape (CT)
MM74HC244WMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC244WMX
Description
IC BUFFER NON-INVERT 6V 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC244WMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.91000¥7.91
10¥6.93700¥69.37
25¥6.51520¥162.88
100¥4.93900¥493.90
250¥4.20348¥1,050.87
500¥3.99352¥1,996.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.04763¥3,047.63
2,000¥2.83745¥5,674.90
5,000¥2.73236¥13,661.80
10,000¥2.62727¥26,272.70
25,000¥2.60126¥65,031.50
Manufacturers Standard Package