SN74F245NSR | |
---|---|
DigiKey Part Number | 296-SN74F245NSRTR-ND - Tape & Reel (TR) 296-SN74F245NSRCT-ND - Cut Tape (CT) 296-SN74F245NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F245NSR |
Description | IC TXRX NON-INVERT 5.5V 20SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F245NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 3mA, 24mA; 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.72800 | ¥77.28 |
25 | ¥7.33160 | ¥183.29 |
100 | ¥6.02310 | ¥602.31 |
250 | ¥5.63052 | ¥1,407.63 |
500 | ¥4.97576 | ¥2,487.88 |
1,000 | ¥3.92824 | ¥3,928.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.66632 | ¥7,332.64 |
6,000 | ¥3.48301 | ¥20,898.06 |
10,000 | ¥3.35206 | ¥33,520.60 |