SN74LVC244AN | |
---|---|
DigiKey Part Number | 296-8501-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC244AN |
Description | IC BUF NON-INVERT 3.6V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
20 | ¥6.76250 | ¥135.25 |
40 | ¥6.41850 | ¥256.74 |
100 | ¥5.27250 | ¥527.25 |
260 | ¥4.92908 | ¥1,281.56 |
500 | ¥4.35586 | ¥2,177.93 |
1,000 | ¥3.43874 | ¥3,438.74 |
2,500 | ¥3.20952 | ¥8,023.80 |
5,000 | ¥3.04906 | ¥15,245.30 |