SN74LS221N | |
---|---|
DigiKey Part Number | 296-3674-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS221N |
Description | IC MULTIVIBRATOR 45NS 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 45 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS221N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 45 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.10600 | ¥121.06 |
25 | ¥11.49040 | ¥287.26 |
100 | ¥9.43980 | ¥943.98 |
250 | ¥8.82392 | ¥2,205.98 |
500 | ¥7.79800 | ¥3,899.00 |
1,000 | ¥6.15633 | ¥6,156.33 |
2,500 | ¥5.74590 | ¥14,364.75 |
5,000 | ¥5.45861 | ¥27,293.05 |