Buffers, Drivers, Receivers, Transceivers

Results: 4
Series
74AHCT74HC74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTransceiver, Non-Inverting
Number of Elements
124
Number of Bits per Element
148
Input Type
-Schmitt Trigger
Output Type
3-StatePush-Pull
Current - Output High, Low
7.8mA, 7.8mA8mA, 8mA32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
14-SOIC (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
14-SOIC20-SOIC20-TSSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
SN74LVC2G17DBVR
IC BUF NON-INVERT 5.5V SOT23-6
Texas Instruments
50,940
In Stock
1 : ¥3.40000
Cut Tape (CT)
3,000 : ¥0.62730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
20-SOIC,DW
SN74HC244DWR
IC BUFFER NON-INVERT 6V 20SOIC
Texas Instruments
7,959
In Stock
221,460
Marketplace
1 : ¥4.34000
Cut Tape (CT)
2,000 : ¥1.52291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
2
4
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
14-SOIC
SN74HC125DR
IC BUFFER NON-INVERT 6V 14SOIC
Texas Instruments
13,226
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,500 : ¥0.96084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
20-TSSOP
SN74AHCT245PWR
IC TXRX NON-INVERT 5.5V 20TSSOP
Texas Instruments
6,673
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,000 : ¥1.41018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
8mA, 8mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 4

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.