SN74AHCT244DWR

DigiKey Part Number
296-4722-2-ND - Tape & Reel (TR)
296-4722-1-ND - Cut Tape (CT)
296-4722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT244DWR
Description
IC BUF NON-INVERT 5.5V 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT244DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥3.97900¥39.79
25¥3.71320¥92.83
100¥2.96950¥296.95
250¥2.75780¥689.45
500¥2.33342¥1,166.71
1,000¥1.80311¥1,803.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.64401¥3,288.02
6,000¥1.53796¥9,227.76
10,000¥1.43189¥14,318.90
50,000¥1.32582¥66,291.00
Manufacturers Standard Package