AEE01B18-LS | |
---|---|
DigiKey Part Number | 454-1615-ND |
Manufacturer | |
Manufacturer Product Number | AEE01B18-LS |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.40000 | ¥355.40 |
5 | ¥352.64400 | ¥1,763.22 |
13 | ¥349.87000 | ¥4,548.31 |
26 | ¥338.76500 | ¥8,807.89 |
52 | ¥322.10385 | ¥16,749.40 |
104 | ¥299.88913 | ¥31,188.47 |
260 | ¥295.44623 | ¥76,816.02 |