NIS5132MN2TXG | |
---|---|
DigiKey Part Number | NIS5132MN2TXGTR-ND - Tape & Reel (TR) NIS5132MN2TXGCT-ND - Cut Tape (CT) NIS5132MN2TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5132MN2TXG |
Description | IC ELECTRONIC FUSE 10DFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NIS5132MN2TXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 9V ~ 18V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.48700 | ¥94.87 |
25 | ¥9.00120 | ¥225.03 |
100 | ¥6.91150 | ¥691.15 |
250 | ¥6.10796 | ¥1,526.99 |
500 | ¥5.78644 | ¥2,893.22 |
1,000 | ¥4.50054 | ¥4,500.54 |
2,500 | ¥4.27553 | ¥10,688.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.11479 | ¥20,573.95 |
10,000 | ¥3.98621 | ¥39,862.10 |