SN75452BP | |
---|---|
DigiKey Part Number | 296-1747-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75452BP |
Description | IC PERIPHERAL DRIVER 5.25V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75452BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.80900 | ¥68.09 |
50 | ¥6.46780 | ¥323.39 |
100 | ¥5.31240 | ¥531.24 |
250 | ¥4.96572 | ¥1,241.43 |
500 | ¥4.38850 | ¥2,194.25 |
1,000 | ¥3.46459 | ¥3,464.59 |
2,500 | ¥3.23359 | ¥8,083.98 |
5,000 | ¥3.07190 | ¥15,359.50 |