SN75451BP

DigiKey Part Number
296-1746-5-ND
Manufacturer
Manufacturer Product Number
SN75451BP
Description
IC PERIPHERAL DRIVER 5.25V 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75451BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
Open Collector
Current - Output High, Low
100µA, 300mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥6.80900¥68.09
50¥6.46780¥323.39
100¥5.31240¥531.24
250¥4.96572¥1,241.43
500¥4.38850¥2,194.25
1,000¥3.46459¥3,464.59
2,500¥3.23359¥8,083.98
5,000¥3.07190¥15,359.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.