OPA187IDR | |
---|---|
DigiKey Part Number | 296-53501-2-ND - Tape & Reel (TR) 296-53501-1-ND - Cut Tape (CT) 296-53501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA187IDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA187IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 100µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥17.94600 | ¥179.46 |
25 | ¥15.45680 | ¥386.42 |
100 | ¥12.65410 | ¥1,265.41 |
250 | ¥11.29072 | ¥2,822.68 |
500 | ¥10.45842 | ¥5,229.21 |
1,000 | ¥9.76669 | ¥9,766.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.36432 | ¥18,410.80 |
5,000 | ¥6.97654 | ¥34,882.70 |
7,500 | ¥6.78098 | ¥50,857.35 |
12,500 | ¥6.56761 | ¥82,095.12 |