SN74LS21N | |
---|---|
DigiKey Part Number | 296-3672-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS21N |
Description | IC GATE AND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS21N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51200 | ¥65.12 |
25 | ¥6.17880 | ¥154.47 |
100 | ¥5.07520 | ¥507.52 |
250 | ¥4.74436 | ¥1,186.09 |
500 | ¥4.19262 | ¥2,096.31 |
1,000 | ¥3.31003 | ¥3,310.03 |
2,500 | ¥3.08934 | ¥7,723.35 |
5,000 | ¥2.93486 | ¥14,674.30 |