Buffers, Drivers, Receivers, Transceivers

Results: 7
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74ABT74LVTH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
Buffer, Non-InvertingTransceiver, Non-Inverting
Number of Elements
124
Number of Bits per Element
18
Voltage - Supply
2.7V ~ 3.6V4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)48-BSSOP (0.295", 7.50mm Width)48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
14-SO14-SOIC20-SOIC48-SSOP48-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SO
74ABT125D,623
IC BUFF NON-INVERT 5.5V 14SO
Nexperia USA Inc.
9,921
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.89781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
32mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
20-SOIC,DW
SN74ABT245BDW
IC TXRX NON-INVERT 5.5V 20SOIC
Texas Instruments
2,122
In Stock
1 : ¥10.34000
Tube
Tube
Active
Transceiver, Non-Inverting
1
8
-
3-State
32mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
48-TSSOP
SN74LVTH16245ADGGR
IC TXRX NON-INVERT 3.6V 48TSSOP
Texas Instruments
1,650
In Stock
1 : ¥12.33000
Cut Tape (CT)
2,000 : ¥5.03815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
2
8
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
48-SSOP
SN74ABT16245ADLR
IC TXRX NON-INVERT 5.5V 48SSOP
Texas Instruments
1,663
In Stock
1 : ¥14.96000
Cut Tape (CT)
1,000 : ¥7.10575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
2
8
-
3-State
32mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
48-BSSOP (0.295", 7.50mm Width)
48-SSOP
14-SOIC
SN74ABT126D
IC BUFF NON-INVERT 5.5V 14SOIC
Texas Instruments
423
In Stock
18,805
Marketplace
1 : ¥8.05000
Tube
Bulk
Tube
Active
Buffer, Non-Inverting
4
1
-
3-State
32mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
SN74LVTH126D
IC BUFFER NON-INVERT 3.6V 14SOIC
Texas Instruments
950
In Stock
40,905
Marketplace
1 : ¥10.20000
Tube
Bulk
Tube
Active
Buffer, Non-Inverting
4
1
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
SN74LVTH125D
IC BUF NON-INVERT 3.6V 14SOIC
Texas Instruments
748
In Stock
9,628
Marketplace
1 : ¥10.20000
Tube
Bulk
Tube
Active
Buffer, Non-Inverting
4
1
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 7

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.