74ABT125D,623 | |
---|---|
DigiKey Part Number | 1727-3083-2-ND - Tape & Reel (TR) 1727-3083-1-ND - Cut Tape (CT) 1727-3083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT125D,623 |
Description | IC BUFF NON-INVERT 5.5V 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT125D,623 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31900 | ¥43.19 |
25 | ¥4.05680 | ¥101.42 |
100 | ¥3.31120 | ¥331.12 |
250 | ¥3.07576 | ¥768.94 |
500 | ¥2.61770 | ¥1,308.85 |
1,000 | ¥2.09410 | ¥2,094.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.89781 | ¥4,744.52 |
5,000 | ¥1.76693 | ¥8,834.65 |
12,500 | ¥1.70148 | ¥21,268.50 |
25,000 | ¥1.66943 | ¥41,735.75 |