SN74LV367APWR | |
---|---|
DigiKey Part Number | 296-12350-2-ND - Tape & Reel (TR) 296-12350-1-ND - Cut Tape (CT) 296-12350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV367APWR |
Description | IC BUF NON-INVERT 5.5V 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV367APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.24700 | ¥112.47 |
25 | ¥10.67400 | ¥266.85 |
100 | ¥8.76820 | ¥876.82 |
250 | ¥8.19652 | ¥2,049.13 |
500 | ¥7.24338 | ¥3,621.69 |
1,000 | ¥5.71843 | ¥5,718.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.33719 | ¥10,674.38 |
6,000 | ¥5.07034 | ¥30,422.04 |
10,000 | ¥4.87972 | ¥48,797.20 |