SN74LVC244ANSR

DigiKey Part Number
296-17115-2-ND - Tape & Reel (TR)
296-17115-1-ND - Cut Tape (CT)
296-17115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC244ANSR
Description
IC BUFFER NON-INVERT 3.6V 20SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥8.11000¥81.10
25¥7.69520¥192.38
100¥6.32070¥632.07
250¥5.90836¥1,477.09
500¥5.22144¥2,610.72
1,000¥4.12215¥4,122.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.84736¥7,694.72
6,000¥3.65499¥21,929.94
10,000¥3.51758¥35,175.80
Manufacturers Standard Package