SN74LVC32ANSR | |
---|---|
DigiKey Part Number | 296-26624-2-ND - Tape & Reel (TR) 296-26624-1-ND - Cut Tape (CT) 296-26624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32ANSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.26760 | ¥106.69 |
100 | ¥3.41390 | ¥341.39 |
250 | ¥3.16980 | ¥792.45 |
500 | ¥2.68218 | ¥1,341.09 |
1,000 | ¥2.07259 | ¥2,072.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.88974 | ¥3,779.48 |
6,000 | ¥1.76782 | ¥10,606.92 |
10,000 | ¥1.64591 | ¥16,459.10 |
50,000 | ¥1.52399 | ¥76,199.50 |