LMV393S-13 | |
---|---|
DigiKey Part Number | LMV393S-13DITR-ND - Tape & Reel (TR) LMV393S-13DICT-ND - Cut Tape (CT) LMV393S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393S-13 |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMV393S-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 450ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.21300 | ¥32.13 |
25 | ¥2.94120 | ¥73.53 |
100 | ¥2.18980 | ¥218.98 |
250 | ¥1.98444 | ¥496.11 |
500 | ¥1.64236 | ¥821.18 |
1,000 | ¥1.23169 | ¥1,231.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.12908 | ¥2,822.70 |
5,000 | ¥1.06065 | ¥5,303.25 |
12,500 | ¥0.99222 | ¥12,402.75 |
25,000 | ¥0.91011 | ¥22,752.75 |
62,500 | ¥0.87589 | ¥54,743.12 |