Buffers, Drivers, Receivers, Transceivers

Results: 3
Series
74ABT74LVC
Packaging
BulkTube
Logic Type
Buffer, Non-InvertingTransceiver, Non-Inverting
Number of Elements
12
Number of Bits per Element
48
Current - Output High, Low
24mA, 24mA32mA, 64mA
Voltage - Supply
1.65V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-DIP
SN74ABT244AN
IC BUFF NON-INVERT 5.5V 20DIP
Texas Instruments
544
In Stock
9,293
Marketplace
1 : ¥9.69000
Tube
Bulk
Tube
Active
Buffer, Non-Inverting
2
4
-
3-State
32mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20-DIP
SN74ABT245BN
IC TXRX NON-INVERT 5.5V 20DIP
Texas Instruments
603
In Stock
31,935
Marketplace
1 : ¥10.71000
Tube
Bulk
Tube
Active
Transceiver, Non-Inverting
1
8
-
3-State
32mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20-DIP
SN74LVC245AN
IC TXRX NON-INVERT 3.6V 20DIP
Texas Instruments
1,010
In Stock
92,285
Marketplace
1 : ¥12.16000
Tube
Bulk
Tube
Active
Transceiver, Non-Inverting
1
8
-
3-State
24mA, 24mA
1.65V ~ 3.6V
-40°C ~ 125°C (TA)
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.