SN74LS125AN | |
---|---|
DigiKey Part Number | 296-1638-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS125AN |
Description | IC BUF NON-INVERT 5.25V 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS125AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.73200 | ¥168.30 |
100 | ¥5.53090 | ¥553.09 |
250 | ¥5.16988 | ¥1,292.47 |
500 | ¥4.56892 | ¥2,284.46 |
1,000 | ¥3.60698 | ¥3,606.98 |
2,500 | ¥3.36651 | ¥8,416.27 |
5,000 | ¥3.19818 | ¥15,990.90 |