74LVC1G126GW-Q100H

DigiKey Part Number
1727-8420-2-ND - Tape & Reel (TR)
1727-8420-1-ND - Cut Tape (CT)
1727-8420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G126GW-Q100H
Description
IC BUF NON-INVERT 5.5V 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G126GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.11000¥21.10
25¥1.84880¥46.22
100¥1.19530¥119.53
250¥0.98976¥247.44
500¥0.79176¥395.88
1,000¥0.60695¥606.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38239¥1,147.17
6,000¥0.34414¥2,064.84
15,000¥0.33660¥5,049.00
Manufacturers Standard Package