SN74LVTH245APWR

DigiKey Part Number
296-1272-2-ND - Tape & Reel (TR)
296-1272-1-ND - Cut Tape (CT)
296-1272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH245APWR
Description
IC TXRX NON-INVERT 3.6V 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH245APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.93586¥5,871.72
6,000¥2.73337¥16,400.22
10,000¥2.63214¥26,321.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.57000¥7.57
10¥6.68200¥66.82
25¥6.27720¥156.93
100¥5.12280¥512.28
250¥4.75796¥1,189.49
500¥4.04946¥2,024.73
1,000¥3.23956¥3,239.56
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.45300¥64.53
25¥6.06200¥151.55
100¥4.94720¥494.72
250¥4.59488¥1,148.72
500¥3.91066¥1,955.33
1,000¥3.12851¥3,128.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.