H11L1SM

DigiKey Part Number
H11L1SMIS-ND
Manufacturer
Manufacturer Product Number
H11L1SM
Description
OPTOISO 5KV OPEN COLLECTOR 6SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
6µs, 3µs
Rise / Fall Time (Typ)
100ns, 50ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
3V ~ 15V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.84000¥8.84
65¥5.58077¥362.75
130¥4.13031¥536.94
520¥3.79513¥1,973.47
1,040¥3.12542¥3,250.44
2,015¥2.96910¥5,982.74
5,005¥2.90215¥14,525.26
10,010¥2.83518¥28,380.15
25,025¥2.79053¥69,833.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.