ACPL-M61M-560E

DigiKey Part Number
516-4288-2-ND - Tape & Reel (TR)
516-4288-1-ND - Cut Tape (CT)
516-4288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-M61M-560E
Description
OPTOCOUPLER (10MBD)
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Push-Pull 3750Vrms 1 Channel 20kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull
Current - Output / Channel
10 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Rise / Fall Time (Typ)
6ns, 7ns
Voltage - Forward (Vf) (Typ)
1.33V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.5V ~ 3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.05000¥28.05
10¥19.83300¥198.33
100¥16.24240¥1,624.24
500¥13.69256¥6,846.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥11.68702¥17,530.53
Manufacturers Standard Package