LM2903BQPWRQ1

DigiKey Part Number
296-LM2903BQPWRQ1TR-ND - Tape & Reel (TR)
296-LM2903BQPWRQ1CT-ND - Cut Tape (CT)
296-LM2903BQPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BQPWRQ1
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903BQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
2.5mV @ 5V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
21mA @ 5V
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
1µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥3.99600¥39.96
25¥3.72680¥93.17
100¥2.98140¥298.14
250¥2.76832¥692.08
500¥2.34226¥1,171.13
1,000¥1.80999¥1,809.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.65026¥3,300.52
6,000¥1.54381¥9,262.86
10,000¥1.43734¥14,373.40
50,000¥1.33087¥66,543.50
Manufacturers Standard Package