AOTS32338C | |
---|---|
DigiKey Part Number | 785-AOTS32338CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOTS32338C |
Description | MOSFET 2N-CH 30V 3.8A 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.8A (Ta) 1.2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 340pF @ 15V | |
Power - Max | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11298 | ¥3,338.94 |
6,000 | ¥1.05638 | ¥6,338.28 |
9,000 | ¥0.98093 | ¥8,828.37 |
30,000 | ¥0.95830 | ¥28,749.00 |
75,000 | ¥0.93387 | ¥70,040.25 |