LT1720IDD#PBF

DigiKey Part Number
LT1720IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT1720IDD#PBF
Description
IC COMPARATOR 2 GEN PUR 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1720IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
6µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
7mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
10ns
Hysteresis
7mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.61000¥102.61
10¥94.29100¥942.91
25¥90.37760¥2,259.44
121¥79.63107¥9,635.36
363¥75.72275¥27,487.36
605¥70.83752¥42,856.70
1,089¥64.97510¥70,757.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.