NCS2202SQ2T2G | |
---|---|
DigiKey Part Number | NCS2202SQ2T2GOSTR-ND - Tape & Reel (TR) NCS2202SQ2T2GOSCT-ND - Cut Tape (CT) NCS2202SQ2T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2202SQ2T2G |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCS2202SQ2T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA @ 6V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.1µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.12900 | ¥41.29 |
25 | ¥3.40840 | ¥85.21 |
100 | ¥2.61390 | ¥261.39 |
250 | ¥2.23528 | ¥558.82 |
500 | ¥2.00656 | ¥1,003.28 |
1,000 | ¥1.81783 | ¥1,817.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58359 | ¥4,750.77 |
6,000 | ¥1.46834 | ¥8,810.04 |
9,000 | ¥1.41040 | ¥12,693.60 |
15,000 | ¥1.34602 | ¥20,190.30 |
21,000 | ¥1.30826 | ¥27,473.46 |
30,000 | ¥1.27186 | ¥38,155.80 |