LMV331M5 | |
---|---|
DigiKey Part Number | 296-37696-2-ND - Tape & Reel (TR) 296-37696-1-ND - Cut Tape (CT) 296-37696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331M5 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥13.01500 | ¥130.15 |
25 | ¥11.11240 | ¥277.81 |
100 | ¥8.97090 | ¥897.09 |
250 | ¥7.92652 | ¥1,981.63 |
500 | ¥7.28844 | ¥3,644.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.29946 | ¥6,299.46 |
2,000 | ¥5.86498 | ¥11,729.96 |
5,000 | ¥5.64777 | ¥28,238.85 |
10,000 | ¥5.43055 | ¥54,305.50 |