Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,876 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.01244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 1.65V ~ 5.5V | 2mV @ 5V | 5pA @ 5V | 100mA @ 5V | 35µA | 65dB, 80dB PSRR | 600ns | - | -40°C ~ 125°C | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
31,369 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.43948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, Rail-to-Rail | 3V ~ 36V | 2.5mV @ 36V | 0.025µA @ 5V | 18mA @ 5V | 430µA | - | 1µs (Typ) | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
1,021 In Stock | 1 : ¥181.03000 Cut Tape (CT) 1,500 : ¥116.06611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | Complementary, PECL | ±4.5V ~ 5.5V | 10mV @ ±5V | 30µA @ ±5V | 44mA @ 5V | 8mA | 60dB CMRR, 75dB PSRR | 0.18ns | 1mV | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | Surface Mount | 16-LFCSP (3x3) |